381LR821M200J042 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 316
Unit Price: kr.63.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 17
Unit Price: kr.65.45000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.010
Unit Price: kr.65.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.071
Unit Price: kr.43.08000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.39.29000
Datasheet

Upgrade


Nichicon
In Stock: 258
Unit Price: kr.41.47000
Datasheet

Similar


Nichicon
In Stock: 595
Unit Price: kr.39.93000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR821M200J042

DigiKey Part Number
338-3821-ND
Manufacturer
Manufacturer Product Number
381LR821M200J042
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.63 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.76 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR821M250K042Cornell Dubilier Knowles316338-3780-NDkr.63.65000Similar
381LX821M200J052Cornell Dubilier Knowles17338-2571-NDkr.65.45000Similar
381LX821M200K022Cornell Dubilier Knowles1.010338-3736-NDkr.65.13000Similar
LP821M200H3P3Cornell Dubilier Knowles1.071LP821M200H3P3-NDkr.43.08000Similar
LGW2D821MELA40Nichicon0493-8518-NDkr.39.29000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.70000kr.45.70
10kr.32.01200kr.320.12
50kr.26.35160kr.1,317.58
100kr.24.56820kr.2,456.82
500kr.21.50696kr.10,753.48
1.000kr.20.54501kr.20,545.01
2.500kr.19.51948kr.48,798.70
Manufacturers Standard Package
Unit Price without VAT:kr.45.70000
Unit Price with VAT:kr.57.12500