Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZA1E221V | |
|---|---|
DigiKey Part Number | P19822TR-ND - Tape & Reel (TR) P19822CT-ND - Cut Tape (CT) P19822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E221V |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E221V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1E221P | Panasonic Industry | 4.842 | P15437CT-ND | kr.10.84000 | Parametric Equivalent |
| 25CEV220M8X10.5 | Rubycon | 779 | 1189-25CEV220M8X10.5CT-ND | kr.11.35000 | Parametric Equivalent |
| 25PEV220M8X10.5 | Rubycon | 936 | 25PEV220M8X10.5CT-ND | kr.13.25000 | Parametric Equivalent |
| GYB1E221MCQ1GS | Nichicon | 2.021 | 493-17887-1-ND | kr.8.69000 | Parametric Equivalent |
| HHXD250GRA221MHA0G | Chemi-Con | 420 | 565-HHXD250GRA221MHA0GCT-ND | kr.7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.68400 | kr.76.84 |
| 50 | kr.5.96980 | kr.298.49 |
| 100 | kr.5.42890 | kr.542.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.41530 | kr.2,207.65 |
| 1.000 | kr.4.12753 | kr.4,127.53 |
| 1.500 | kr.3.98241 | kr.5,973.61 |
| 2.500 | kr.3.82061 | kr.9,551.52 |
| 3.500 | kr.3.72555 | kr.13,039.43 |
| 5.000 | kr.3.63369 | kr.18,168.45 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |
















