
25PEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 25PEV220M8X10.5TR-ND - Tape & Reel (TR) 25PEV220M8X10.5CT-ND - Cut Tape (CT) 25PEV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PEV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PEV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.38000 | kr.12.38 |
| 10 | kr.7.38500 | kr.73.85 |
| 50 | kr.6.32740 | kr.316.37 |
| 100 | kr.5.76240 | kr.576.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.01746 | kr.2,508.73 |
| 1.000 | kr.4.67290 | kr.4,672.90 |
| 1.500 | kr.4.53474 | kr.6,802.11 |
| 2.500 | kr.4.35429 | kr.10,885.72 |
| 3.500 | kr.4.24827 | kr.14,868.94 |
| 5.000 | kr.4.14584 | kr.20,729.20 |
| 6.000 | kr.4.09716 | kr.24,582.96 |
| 12.000 | kr.3.93236 | kr.47,188.32 |
| 12.500 | kr.3.92359 | kr.49,044.88 |
| Unit Price without VAT: | kr.12.38000 |
|---|---|
| Unit Price with VAT: | kr.15.47500 |

