Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1221M1TEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHV1221M1TEH0002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1221M1TEH0002E |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1221M1TEH0002E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHT1221M1TEH0002E | Taiyo Yuden | 0 | 587-RAHT1221M1TEH0002ETR-ND | kr.4.94710 | Parametric Equivalent |
| 25CEV220M8X10.5 | Rubycon | 779 | 1189-25CEV220M8X10.5CT-ND | kr.11.35000 | Parametric Equivalent |
| 25PEV220M8X10.5 | Rubycon | 936 | 25PEV220M8X10.5CT-ND | kr.13.25000 | Parametric Equivalent |
| EEH-ZA1E221P | Panasonic Industry | 4.842 | P15437CT-ND | kr.10.84000 | Parametric Equivalent |
| EEH-ZA1E221V | Panasonic Industry | 0 | P19822CT-ND | kr.11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.25312 | kr.2,126.56 |
| Unit Price without VAT: | kr.4.25312 |
|---|---|
| Unit Price with VAT: | kr.5.31640 |










