220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZA227M025F24T-F

DigiKey Part Number
HZA227M025F24T-FTR-ND - Tape & Reel (TR)
HZA227M025F24T-FCT-ND - Cut Tape (CT)
HZA227M025F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZA227M025F24T-F
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZA227M025F24VT-FCornell Dubilier Knowles1.500338-4235-1-NDkr.32.27000Parametric Equivalent
25CEV220M8X10.5Rubycon7791189-25CEV220M8X10.5CT-NDkr.11.35000Parametric Equivalent
25PEV220M8X10.5Rubycon93625PEV220M8X10.5CT-NDkr.13.25000Parametric Equivalent
EEH-ZA1E221PPanasonic Industry4.842P15437CT-NDkr.10.84000Parametric Equivalent
GYB1E221MCQ1GSNichicon2.021493-17887-1-NDkr.8.69000Parametric Equivalent
In-Stock: 241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.19.02600kr.190.26
50kr.15.34280kr.767.14
100kr.14.18190kr.1,418.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.18598kr.6,092.99
1.000kr.11.55833kr.11,558.33
1.500kr.11.24188kr.16,862.82
2.500kr.10.88926kr.27,223.15
3.500kr.10.68205kr.37,387.18
5.000kr.10.48195kr.52,409.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500