EEE-HA1A471AP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 202
Unit Price: kr.6.28000
Datasheet

Direct


Panasonic Industry
In Stock: 732
Unit Price: kr.6.15000
Datasheet

Direct


Panasonic Industry
In Stock: 5.319
Unit Price: kr.8.05000
Datasheet

Direct


Panasonic Industry
In Stock: 1.324
Unit Price: kr.5.45000
Datasheet

Direct


Panasonic Industry
In Stock: 315
Unit Price: kr.5.33000
Datasheet

Direct


Panasonic Industry
In Stock: 457
Unit Price: kr.7.80000
Datasheet

Direct


Panasonic Industry
In Stock: 1.032
Unit Price: kr.6.40000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 8.972
Unit Price: kr.6.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 478
Unit Price: kr.6.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 92
Unit Price: kr.7.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.182
Unit Price: kr.7.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.370
Unit Price: kr.6.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 174
Unit Price: kr.7.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.480
Unit Price: kr.5.96000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1A471AP

DigiKey Part Number
PCE4653TR-ND - Tape & Reel (TR)
PCE4653CT-ND - Cut Tape (CT)
PCE4653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1A471AP
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1A471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
459 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1C471PPanasonic Industry202PCE4001CT-NDkr.6.28000Direct
EEE-FC1E471PPanasonic Industry732PCE4009CT-NDkr.6.15000Direct
EEE-FK1V471SPPanasonic Industry5.319P18963CT-NDkr.8.05000Direct
EEE-HA1C471PPanasonic Industry1.324PCE4191CT-NDkr.5.45000Direct
EEE-HA1E471PPanasonic Industry315PCE4207CT-NDkr.5.33000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78408kr.1,784.08
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500