
EEE-HA1C471AP | |
|---|---|
DigiKey Part Number | PCE4659TR-ND - Tape & Reel (TR) PCE4659CT-ND - Cut Tape (CT) PCE4659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C471AP |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 578 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.83900 | kr.38.39 |
| 50 | kr.2.90260 | kr.145.13 |
| 100 | kr.2.60610 | kr.260.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.05632 | kr.1,028.16 |
| 1.000 | kr.1.89814 | kr.1,898.14 |
| 1.500 | kr.1.81823 | kr.2,727.34 |
| 2.500 | kr.1.72921 | kr.4,323.02 |
| 3.500 | kr.1.67685 | kr.5,868.97 |
| 5.000 | kr.1.62629 | kr.8,131.45 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

