470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1E471AP

DigiKey Part Number
PCE4360TR-ND - Tape & Reel (TR)
PCE4360CT-ND - Cut Tape (CT)
PCE4360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E471AP
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E471APPanasonic Industry8.972PCE4418CT-NDkr.6.85000Upgrade
EEE-FK1E471GPPanasonic Industry29.182PCE4319CT-NDkr.7.42000Upgrade
EEE-FK1E471PPanasonic Industry27.370PCE3805CT-NDkr.6.34000Upgrade
EEE-FK1V471SPPanasonic Industry5.319P18963CT-NDkr.8.05000Upgrade
EEE-FC1E471PPanasonic Industry732PCE4009CT-NDkr.6.15000Parametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.66600kr.46.66
50kr.3.55680kr.177.84
100kr.3.20550kr.320.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.55262kr.1,276.31
1.000kr.2.36533kr.2,365.33
1.500kr.2.27078kr.3,406.17
2.500kr.2.16539kr.5,413.47
3.500kr.2.10345kr.7,362.07
5.000kr.2.04358kr.10,217.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250