470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1E471P

DigiKey Part Number
PCE4009TR-ND - Tape & Reel (TR)
PCE4009CT-ND - Cut Tape (CT)
PCE4009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E471P
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E471P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E471APPanasonic Industry8.972PCE4418CT-NDkr.6.85000Upgrade
EEE-FK1E471GPPanasonic Industry29.182PCE4319CT-NDkr.7.42000Upgrade
EEE-FK1E471PPanasonic Industry28.360PCE3805CT-NDkr.6.34000Upgrade
EEE-FK1V471SPPanasonic Industry5.289P18963CT-NDkr.8.05000Upgrade
EEE-FC1E471APPanasonic Industry92PCE4360CT-NDkr.7.29000Parametric Equivalent
In-Stock: 732
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.89300kr.38.93
50kr.2.94680kr.147.34
100kr.2.64700kr.264.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.09106kr.1,045.53
1.000kr.1.93116kr.1,931.16
1.500kr.1.85048kr.2,775.72
2.500kr.1.76049kr.4,401.23
3.500kr.1.70760kr.5,976.60
5.000kr.1.65649kr.8,282.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750