680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FTJ681XAP

DigiKey Part Number
P15097TR-ND - Tape & Reel (TR)
P15097CT-ND - Cut Tape (CT)
P15097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FTJ681XAP
Description
CAP ALUM 680UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FTJ681XAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FTJ681XALPanasonic Industry1.42410-EEE-FTJ681XALCT-NDkr.6.34000Parametric Equivalent
EMZR6R3ARA681MF80GChemi-Con17.991565-EMZR6R3ARA681MF80GCT-NDkr.6.28000Parametric Equivalent
UCM0J681MCL1GSNichicon117493-17467-1-NDkr.5.07000Parametric Equivalent
In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.88600kr.38.86
50kr.2.94300kr.147.15
100kr.2.64380kr.264.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.95159kr.1,756.43
1.800kr.1.81504kr.3,267.07
2.700kr.1.74613kr.4,714.55
4.500kr.1.66931kr.7,511.90
6.300kr.1.62415kr.10,232.15
9.000kr.1.58053kr.14,224.77
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750