



UCM0J681MCL1GS | |
|---|---|
DigiKey Part Number | 493-17467-2-ND - Tape & Reel (TR) 493-17467-1-ND - Cut Tape (CT) 493-17467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J681MCL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J681MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTJ681XAL | Panasonic Industry | 1.424 | 10-EEE-FTJ681XALCT-ND | kr.6.34000 | Parametric Equivalent |
| EEE-FTJ681XAP | Panasonic Industry | 213 | P15097CT-ND | kr.6.15000 | Parametric Equivalent |
| EMZR6R3ARA681MF80G | Chemi-Con | 17.991 | 565-EMZR6R3ARA681MF80GCT-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.38380 | kr.119.19 |
| 100 | kr.2.13340 | kr.213.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.58507 | kr.1,426.56 |
| 1.800 | kr.1.46869 | kr.2,643.64 |
| 2.700 | kr.1.40994 | kr.3,806.84 |
| 4.500 | kr.1.34448 | kr.6,050.16 |
| 6.300 | kr.1.30598 | kr.8,227.67 |
| 9.000 | kr.1.26880 | kr.11,419.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

