
EMZR6R3ARA681MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR6R3ARA681MF80GTR-ND - Tape & Reel (TR) 565-EMZR6R3ARA681MF80GCT-ND - Cut Tape (CT) 565-EMZR6R3ARA681MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3ARA681MF80G |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR6R3ARA681MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.99400 | kr.39.94 |
| 50 | kr.3.02540 | kr.151.27 |
| 100 | kr.2.71860 | kr.271.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.04711 | kr.1,842.40 |
| 1.800 | kr.1.90478 | kr.3,428.60 |
| 2.700 | kr.1.83294 | kr.4,948.94 |
| 4.500 | kr.1.75287 | kr.7,887.91 |
| 6.300 | kr.1.70581 | kr.10,746.60 |
| 9.000 | kr.1.66035 | kr.14,943.15 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

