
EEE-FTJ681XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTJ681XALTR-ND - Tape & Reel (TR) 10-EEE-FTJ681XALCT-ND - Cut Tape (CT) 10-EEE-FTJ681XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTJ681XAL |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTJ681XAL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.04960 | kr.152.48 |
| 100 | kr.2.74140 | kr.274.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.02747 | kr.1,824.72 |
| 1.800 | kr.1.88678 | kr.3,396.20 |
| 2.700 | kr.1.81580 | kr.4,902.66 |
| 4.500 | kr.1.73664 | kr.7,814.88 |
| 6.300 | kr.1.69011 | kr.10,647.69 |
| 9.000 | kr.1.64517 | kr.14,806.53 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

