EEE-FN1A821UP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.450
Unit Price: kr.7.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 848
Unit Price: kr.6.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.004
Unit Price: kr.8.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 688
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.6.92000
Datasheet
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1A821UP

DigiKey Part Number
10-EEE-FN1A821UPTR-ND - Tape & Reel (TR)
10-EEE-FN1A821UPCT-ND - Cut Tape (CT)
10-EEE-FN1A821UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1A821UP
Description
CAP ALUM 820UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1A821UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A821SLPanasonic Industry1.45010-EEE-FK1A821SLCT-NDkr.7.50000Parametric Equivalent
EEE-FK1A821SPPanasonic Industry0P18948CT-NDkr.7.18000Parametric Equivalent
EEE-FN1A821ULPanasonic Industry84810-EEE-FN1A821ULCT-NDkr.6.92000Parametric Equivalent
EEE-FT1C821ULPanasonic Industry2.00410-EEE-FT1C821ULCT-NDkr.8.27000Parametric Equivalent
EEE-FT1C821UPPanasonic Industry688P122425CT-NDkr.8.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.22400kr.42.24
50kr.3.20620kr.160.31
100kr.2.88320kr.288.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.28516kr.1,142.58
1.000kr.2.11318kr.2,113.18
1.500kr.2.02641kr.3,039.61
2.500kr.1.92962kr.4,824.05
3.500kr.1.87275kr.6,554.62
5.000kr.1.81777kr.9,088.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750