820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A821SL

DigiKey Part Number
10-EEE-FK1A821SLTR-ND - Tape & Reel (TR)
10-EEE-FK1A821SLCT-ND - Cut Tape (CT)
10-EEE-FK1A821SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A821SL
Description
CAP ALUM 820UF 20% 10V SMD
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A821SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1A821ULPanasonic Industry84810-EEE-FN1A821ULCT-NDkr.6.92000Parametric Equivalent
EEE-FN1A821UPPanasonic Industry010-EEE-FN1A821UPCT-NDkr.6.67000Parametric Equivalent
EEE-FT1C821ULPanasonic Industry2.00410-EEE-FT1C821ULCT-NDkr.8.27000Parametric Equivalent
EEE-FT1C821UPPanasonic Industry688P122425CT-NDkr.8.01000Parametric Equivalent
EMZT160ARA821MHA0GChemi-Con470565-EMZT160ARA821MHA0GCT-NDkr.5.77000Parametric Equivalent
In-Stock: 1.450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.50000kr.7.50
10kr.4.76300kr.47.63
50kr.3.63320kr.181.66
100kr.3.27490kr.327.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.60888kr.1,304.44
1.000kr.2.41785kr.2,417.85
1.500kr.2.32145kr.3,482.18
2.500kr.2.21402kr.5,535.05
3.500kr.2.15083kr.7,527.90
5.000kr.2.08981kr.10,449.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.50000
Unit Price with VAT:kr.9.37500