
EMZT160ARA821MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT160ARA821MHA0GTR-ND - Tape & Reel (TR) 565-EMZT160ARA821MHA0GCT-ND - Cut Tape (CT) 565-EMZT160ARA821MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT160ARA821MHA0G |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT160ARA821MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1C821UL | Panasonic Industry | 2.004 | 10-EEE-FT1C821ULCT-ND | kr.8.27000 | Parametric Equivalent |
| EEE-FT1C821UP | Panasonic Industry | 688 | P122425CT-ND | kr.8.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.64700 | kr.36.47 |
| 50 | kr.2.75240 | kr.137.62 |
| 100 | kr.2.46910 | kr.246.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.98082 | kr.990.41 |
| 1.000 | kr.1.82679 | kr.1,826.79 |
| 1.500 | kr.1.74903 | kr.2,623.55 |
| 2.500 | kr.1.66232 | kr.4,155.80 |
| 3.500 | kr.1.61135 | kr.5,639.73 |
| 5.000 | kr.1.56210 | kr.7,810.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

