EMZT160GRA821MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.004
Unit Price: kr.8.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 688
Unit Price: kr.8.01000
Datasheet
New Product
Image for EMZT160GRA821MHA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZT160GRA821MHA0G

DigiKey Part Number
565-EMZT160GRA821MHA0GTR-ND - Tape & Reel (TR)
565-EMZT160GRA821MHA0GCT-ND - Cut Tape (CT)
565-EMZT160GRA821MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZT160GRA821MHA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZT160ARA821MHA0GChemi-Con470565-EMZT160ARA821MHA0GCT-NDkr.5.77000Parametric Equivalent
EEE-FT1C821ULPanasonic Industry2.00410-EEE-FT1C821ULCT-NDkr.8.27000Parametric Equivalent
EEE-FT1C821UPPanasonic Industry688P122425CT-NDkr.8.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.39100kr.43.91
50kr.3.33840kr.166.92
100kr.3.00500kr.300.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.42978kr.1,214.89
1.000kr.2.24863kr.2,248.63
1.500kr.2.15713kr.3,235.70
2.500kr.2.05515kr.5,137.87
3.500kr.1.99519kr.6,983.16
5.000kr.1.93728kr.9,686.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000