EEE-FC1H221P is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5.766
Unit Price: kr.7.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.234
Unit Price: kr.6.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.402
Unit Price: kr.8.18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.573
Unit Price: kr.8.37000
Datasheet

Upgrade


Rubycon
In Stock: 349.788
Unit Price: kr.6.02000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9.757
Unit Price: kr.14.14000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: kr.11.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.85206
Datasheet

Upgrade


KEMET
In Stock: 4.709
Unit Price: kr.6.97000
Datasheet

Upgrade


Chemi-Con
In Stock: 12.137
Unit Price: kr.7.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 6.014
Unit Price: kr.9.45000
Datasheet

Upgrade


KEMET
In Stock: 4.738
Unit Price: kr.6.85000
Datasheet

Upgrade


Nichicon
In Stock: 67
Unit Price: kr.6.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.13.19000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1H221P

DigiKey Part Number
PCE4016TR-ND - Tape & Reel (TR)
PCE4016CT-ND - Cut Tape (CT)
PCE4016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1H221P
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1H221P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.89300kr.38.93
50kr.2.94680kr.147.34
100kr.2.64700kr.264.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.09106kr.1,045.53
1.000kr.1.93116kr.1,931.16
1.500kr.1.85048kr.2,775.72
2.500kr.1.76049kr.4,401.23
3.500kr.1.70760kr.5,976.60
5.000kr.1.65649kr.8,282.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750