



UWG1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6176-2-ND - Tape & Reel (TR) 493-6176-1-ND - Cut Tape (CT) 493-6176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H221MNL1GS | Nichicon | 498 | 493-6390-1-ND | kr.5.71000 | Similar |
| UUD1H221MNL1GS | Nichicon | 101.890 | 493-2308-1-ND | kr.4.88000 | Similar |
| UWD1H221MCL1GS | Nichicon | 2.905 | 493-9677-1-ND | kr.6.15000 | Similar |
| UWT1H221MNL1GS | Nichicon | 76.910 | 493-2228-1-ND | kr.4.44000 | Similar |
| EMVY500ARA221MJA0G | Chemi-Con | 12.095 | 565-EMVY500ARA221MJA0GCT-ND | kr.7.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.39400 | kr.43.94 |
| 50 | kr.3.34000 | kr.167.00 |
| 100 | kr.3.00640 | kr.300.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.43076 | kr.1,215.38 |
| 1.000 | kr.2.24994 | kr.2,249.94 |
| 1.500 | kr.2.15864 | kr.3,237.96 |
| 2.500 | kr.2.05685 | kr.5,142.12 |
| 3.500 | kr.1.99703 | kr.6,989.61 |
| 5.000 | kr.1.93922 | kr.9,696.10 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

