
EEE-HBH221UAP | |
|---|---|
DigiKey Part Number | PCE4798TR-ND - Tape & Reel (TR) PCE4798CT-ND - Cut Tape (CT) PCE4798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH221UAP |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH221UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.38300 | kr.53.83 |
| 50 | kr.4.12360 | kr.206.18 |
| 100 | kr.3.72540 | kr.372.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98450 | kr.1,492.25 |
| 1.000 | kr.2.77267 | kr.2,772.67 |
| 1.500 | kr.2.66571 | kr.3,998.56 |
| 2.500 | kr.2.54655 | kr.6,366.38 |
| 3.500 | kr.2.47648 | kr.8,667.68 |
| 5.000 | kr.2.40881 | kr.12,044.05 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

