EEA-GA1H4R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.344
Unit Price: kr.1.92000
Datasheet

Similar


Panasonic Industry
In Stock: 825
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 3.923
Unit Price: kr.1.86000
Datasheet

Similar


Panasonic Industry
In Stock: 6.494
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 973
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 12.882
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 991
Unit Price: kr.1.86000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.363
Unit Price: kr.3.85000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.36890
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.40033
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 613
Unit Price: kr.3.46000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H4R7

DigiKey Part Number
P14508-ND
Manufacturer
Manufacturer Product Number
EEA-GA1H4R7
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
40.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG4R7Panasonic Industry3.344P5566-NDkr.1.92000Similar
ECA-1HHG4R7BPanasonic Industry82510-ECA-1HHG4R7BCT-NDkr.1.99000Similar
ECA-1HHG4R7IPanasonic Industry0P19528CT-NDkr.1.99000Similar
EEA-GA1H4R7BPanasonic Industry3.923P15838CT-NDkr.1.86000Similar
EEU-FC1H4R7Panasonic Industry6.494P10315-NDkr.2.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.12800kr.11.28
50kr.0.82180kr.41.09
200kr.0.64070kr.128.14
600kr.0.53737kr.322.42
1.000kr.0.49857kr.498.57
2.600kr.0.43869kr.1,140.59
5.000kr.0.40562kr.2,028.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500