Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EKMG500ELL4R7ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG500ELL4R7ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKMG500ELL4R7ME11D |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX4.7MEFC5X11 | Rubycon | 0 | 100PX4.7MEFC5X11-ND | kr.0.37600 | Upgrade |
| 100PX4R7MEFC5X11 | Rubycon | 0 | 1189-1005-ND | kr.1.59000 | Upgrade |
| ECA-2AHG4R7 | Panasonic Industry | 252 | P5592-ND | kr.1.97000 | Upgrade |
| ECA-1HHG4R7B | Panasonic Industry | 826 | 10-ECA-1HHG4R7BCT-ND | kr.1.97000 | Similar |
| ECA-1HHG4R7I | Panasonic Industry | 0 | P19528CT-ND | kr.1.97000 | Similar |











