Similar
Similar
Similar
Similar




UPM1H4R7MDD | |
|---|---|
DigiKey Part Number | 493-15748-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H4R7MDD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H4R7MDD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Impedance 2.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | kr.3.42000 | Similar |
| EEU-FC1H4R7 | Panasonic Industry | 3.513 | P10315-ND | kr.2.47000 | Similar |
| EEU-FC1H4R7B | Panasonic Industry | 1.013 | P19661CT-ND | kr.2.54000 | Similar |
| EEU-FC1H4R7H | Panasonic Industry | 13.984 | P19662CT-ND | kr.2.54000 | Similar |




