Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1H4R7MDD | |
|---|---|
DigiKey Part Number | 493-15842-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H4R7MDD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H4R7MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD | Nichicon | 610 | 493-16343-ND | kr.3.46000 | Similar |
| EEU-FC1H4R7 | Panasonic Industry | 6.275 | P10315-ND | kr.2.50000 | Similar |
| EEU-FC1H4R7B | Panasonic Industry | 973 | P19661CT-ND | kr.2.56000 | Similar |
| EEU-FC1H4R7H | Panasonic Industry | 12.876 | P19662CT-ND | kr.2.56000 | Similar |
| 475KXM050M | CORNELL DUBILIER KNOWLES | 68.087 | 475KXM050M-ND | kr.1.28000 | Parametric Equivalent |









