Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1EKS101 | |
|---|---|
DigiKey Part Number | P19474-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS101 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 144.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM101 | Panasonic Industry | 28.985 | P5152-ND | kr.1.97000 | Similar |
| ECA-1EM101B | Panasonic Industry | 1.289 | 10-ECA-1EM101BCT-ND | kr.2.03000 | Similar |
| ECA-1EM101I | Panasonic Industry | 308 | 10-ECA-1EM101ICT-ND | kr.2.03000 | Similar |
| ECE-A1EKS101I | Panasonic Industry | 0 | 10-ECE-A1EKS101ICT-ND | kr.3.36000 | Parametric Equivalent |
| ECE-A1EKS101Q | Panasonic Industry | 1.992 | 10-ECE-A1EKS101QCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.52800 | kr.76.40 |
| 200 | kr.1.21570 | kr.243.14 |
| 600 | kr.1.03797 | kr.622.78 |
| 1.000 | kr.0.97135 | kr.971.35 |
| 2.600 | kr.0.86860 | kr.2,258.36 |
| 5.000 | kr.0.81194 | kr.4,059.70 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |









