UVR1E101MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 27.667
Unit Price: kr.1.97000
Datasheet

Direct


Panasonic Industry
In Stock: 18.308
Unit Price: kr.2.03000
Datasheet

Upgrade


Panasonic Industry
In Stock: 38.453
Unit Price: kr.2.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.383
Unit Price: kr.2.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.033
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Panasonic Industry
In Stock: 1.942
Unit Price: kr.3.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14.030
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.289
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.678
Unit Price: kr.2.03000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E101MED1TA

DigiKey Part Number
UVR1E101MED1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E101MED1TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E101MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EM101Panasonic Industry27.667P5152-NDkr.1.97000Direct
ECA-1EM101IPanasonic Industry18.30810-ECA-1EM101ICT-NDkr.2.03000Direct
EEU-EB1E101SBPanasonic Industry38.453P19602CT-NDkr.2.79000Upgrade
EEU-FM1E101BPanasonic Industry15.383P19702CT-NDkr.2.85000Upgrade
EEU-FR1E101BPanasonic Industry7.033P15348CT-NDkr.2.92000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes