UVR1E101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.608
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.980
Unit Price: kr.2.79000
Datasheet

Similar


Panasonic Industry
In Stock: 5.289
Unit Price: kr.2.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Panasonic Industry
In Stock: 1.942
Unit Price: kr.3.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14.030
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 52.572
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.50524
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.927
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.925
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.772
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 19.848
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27.667
Unit Price: kr.1.97000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E101MED1TD

DigiKey Part Number
UVR1E101MED1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E101MED1TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E101MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1V101MED1TDNichicon1.608493-5925-1-NDkr.0.00000Parametric Equivalent
EEU-EB1E101SHPanasonic Industry21.980P19603CT-NDkr.2.79000Upgrade
ECA-1EM101BPanasonic Industry5.28910-ECA-1EM101BCT-NDkr.2.03000Similar
ECE-A1EKS101Panasonic Industry0P19474-NDkr.3.30000Similar
ECE-A1EKS101IPanasonic Industry010-ECE-A1EKS101ICT-NDkr.3.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes