Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar

ECA-2DHG101B | |
|---|---|
DigiKey Part Number | ECA-2DHG101B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG101B |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DHG101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D101 | Panasonic Industry | 916 | P5917-ND | kr.13.38000 | Similar |
| EEU-EB2D101S | Panasonic Industry | 32 | P5918-ND | kr.16.42000 | Similar |
| EEU-ED2D101 | Panasonic Industry | 127 | P13518-ND | kr.14.77000 | Similar |
| EEU-ED2D101B | Panasonic Industry | 0 | EEU-ED2D101B-ND | kr.4.27024 | Similar |
| EEU-ED2D101S | Panasonic Industry | 0 | P13519-ND | kr.16.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62312 | kr.2,311.56 |
| Unit Price without VAT: | kr.4.62312 |
|---|---|
| Unit Price with VAT: | kr.5.77890 |












