



UCS2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-13285-1-ND - Cut Tape (CT) 493-13285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.17000 | kr.14.17 |
| 10 | kr.9.32700 | kr.93.27 |
| 50 | kr.7.30360 | kr.365.18 |
| 100 | kr.6.66380 | kr.666.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.98000 | kr.1,495.00 |
| 500 | kr.5.56336 | kr.2,781.68 |
| 750 | kr.5.35304 | kr.4,014.78 |
| 1.250 | kr.5.11851 | kr.6,398.14 |
| 1.750 | kr.4.98071 | kr.8,716.24 |
| 2.500 | kr.4.84760 | kr.12,119.00 |
| Unit Price without VAT: | kr.14.17000 |
|---|---|
| Unit Price with VAT: | kr.17.71250 |

