Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



ECA-1EM470 | |
|---|---|
DigiKey Part Number | P5151-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EM470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68980 | kr.34.49 |
| 200 | kr.0.53540 | kr.107.08 |
| 600 | kr.0.44697 | kr.268.18 |
| 1.000 | kr.0.41375 | kr.413.75 |
| 2.600 | kr.0.36250 | kr.942.50 |
| 5.000 | kr.0.33421 | kr.1,671.05 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |













