47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA470B

DigiKey Part Number
10-ECE-A1EKA470BCT-ND - Cut Tape (CT)
10-ECE-A1EKA470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA470B
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKA470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.26000kr.12.60
50kr.0.91700kr.45.85
100kr.0.80830kr.80.83
500kr.0.61972kr.309.86
1.000kr.0.56005kr.560.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.50106kr.1,002.12
4.000kr.0.46055kr.1,842.20
6.000kr.0.44008kr.2,640.48
10.000kr.0.41726kr.4,172.60
14.000kr.0.40385kr.5,653.90
20.000kr.0.39089kr.7,817.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500