Similar
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY0J223MHD | |
|---|---|
DigiKey Part Number | 493-12454-ND |
Manufacturer | |
Manufacturer Product Number | UVY0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY0J223MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.622 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ0J223MHD | Nichicon | 0 | 493-1261-ND | kr.7.79905 | Similar |
| 6.3PX22000MEFC18X31.5 | Rubycon | 8 | 1189-4084-ND | kr.24.29000 | Direct |
| EKMG6R3ELL223MM40S | Chemi-Con | 0 | 565-EKMG6R3ELL223MM40S-ND | kr.0.00000 | Similar |
| 10PX22000MEFC18X35.5 | Rubycon | 0 | 10PX22000MEFC18X35.5-ND | kr.10.33835 | Parametric Equivalent |
| ECA-0JHG223 | Panasonic Industry | 2.320 | P5516-ND | kr.22.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.14.47400 | kr.144.74 |
| 50 | kr.11.53680 | kr.576.84 |
| 250 | kr.9.61988 | kr.2,404.97 |
| 500 | kr.9.01656 | kr.4,508.28 |
| 1.000 | kr.8.51549 | kr.8,515.49 |
| 2.500 | kr.7.98114 | kr.19,952.85 |
| 5.000 | kr.7.65580 | kr.38,279.00 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |








