Parametric Equivalent
Parametric Equivalent




APT1232A | |
|---|---|
DigiKey Part Number | 255-5969-ND |
Manufacturer | |
Manufacturer Product Number | APT1232A |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212A | Panasonic Industry | 1 | 255-1520-5-ND | kr.13.44000 | Parametric Equivalent |
| APT1212AX | Panasonic Industry | 844 | 255-5949-1-ND | kr.13.44000 | Parametric Equivalent |
| APT1212AZ | Panasonic Industry | 0 | APT1212AZ-ND | kr.5.71532 | Parametric Equivalent |
| APT1212WA | Panasonic Industry | 0 | 255-5951-ND | kr.8.09360 | Parametric Equivalent |
| APT1212WAW | Panasonic Industry | 0 | APT1212WAW-ND | kr.6.08482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 50 | kr.9.70900 | kr.485.45 |
| 100 | kr.9.04340 | kr.904.34 |
| 500 | kr.7.85742 | kr.3,928.71 |
| 1.000 | kr.7.47087 | kr.7,470.87 |
| 2.000 | kr.7.14353 | kr.14,287.06 |
| 5.000 | kr.6.78677 | kr.33,933.85 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |



