Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1212WAY

DigiKey Part Number
255-5952-2-ND - Tape & Reel (TR)
255-5952-1-ND - Cut Tape (CT)
255-5952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1212WAY
Description
OPTOISOLTR 5KV TRIAC 1CH 6DIP GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Panasonic Electric Works
Current - Hold (Ih)
3.5mA
Series
Turn On Time
100µs (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.21V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP Gull Wing
Voltage - Off State
600 V
Approval Agency
cUR, VDE
Static dV/dt (Min)
500V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT1212APanasonic Industry1255-1520-5-NDkr.13.44000Parametric Equivalent
APT1212AXPanasonic Industry844255-5949-1-NDkr.13.44000Parametric Equivalent
APT1232AXPanasonic Industry1.690255-5970-1-NDkr.14.01000Parametric Equivalent
APT1232WAPanasonic Industry100255-5972-NDkr.10.97000Parametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.9.80200kr.98.02
100kr.7.48880kr.748.88
500kr.6.46896kr.3,234.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.23228kr.6,232.28
2.000kr.5.94714kr.11,894.28
3.000kr.5.80108kr.17,403.24
5.000kr.5.63626kr.28,181.30
7.000kr.5.53830kr.38,768.10
10.000kr.5.44280kr.54,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750