



APT1212AX | |
|---|---|
DigiKey Part Number | 255-5949-2-ND - Tape & Reel (TR) 255-5949-1-ND - Cut Tape (CT) 255-5949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1212AX |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212A | Panasonic Industry | 1 | 255-1520-5-ND | kr.13.44000 | Parametric Equivalent |
| APT1212WAY | Panasonic Industry | 998 | 255-5952-1-ND | kr.13.63000 | Parametric Equivalent |
| APT1232AX | Panasonic Industry | 1.690 | 255-5970-1-ND | kr.14.01000 | Parametric Equivalent |
| APT1232WA | Panasonic Industry | 100 | 255-5972-ND | kr.10.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.64300 | kr.96.43 |
| 100 | kr.7.36070 | kr.736.07 |
| 500 | kr.6.35522 | kr.3,177.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.04018 | kr.6,040.18 |
| 2.000 | kr.5.76173 | kr.11,523.46 |
| 3.000 | kr.5.61910 | kr.16,857.30 |
| 5.000 | kr.5.45817 | kr.27,290.85 |
| 7.000 | kr.5.36252 | kr.37,537.64 |
| 10.000 | kr.5.26928 | kr.52,692.80 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

