Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APT1212WA | |
|---|---|
DigiKey Part Number | 255-5951-ND |
Manufacturer | |
Manufacturer Product Number | APT1212WA |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212A | Panasonic Industry | 1 | 255-1520-5-ND | kr.13.44000 | Parametric Equivalent |
| APT1212AX | Panasonic Industry | 844 | 255-5949-1-ND | kr.13.44000 | Parametric Equivalent |
| APT1212AZ | Panasonic Industry | 0 | APT1212AZ-ND | kr.5.71532 | Parametric Equivalent |
| APT1212WAW | Panasonic Industry | 0 | APT1212WAW-ND | kr.6.08482 | Parametric Equivalent |
| APT1212WAY | Panasonic Industry | 998 | 255-5952-1-ND | kr.13.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.8.09360 | kr.404.68 |
| Unit Price without VAT: | kr.8.09360 |
|---|---|
| Unit Price with VAT: | kr.10.11700 |



