ERA-6YEB152V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 47.747
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 26.601
Unit Price: kr.3.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.114
Unit Price: kr.3.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.864
Unit Price: kr.4.12000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.86561
Datasheet

Direct


Susumu
In Stock: 83.820
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 928
Unit Price: kr.1.99000
Datasheet

Direct


YAGEO
In Stock: 18.829
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 3.052
Unit Price: kr.2.64000
Datasheet

Direct


Vishay Dale
In Stock: 1.267
Unit Price: kr.4.57000
Datasheet

Upgrade


YAGEO
In Stock: 1.730
Unit Price: kr.2.25000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB152V

DigiKey Part Number
P1.5KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB152V
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB152V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes