1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB152V

DigiKey Part Number
P1.5KAZTR-ND - Tape & Reel (TR)
P1.5KAZCT-ND - Cut Tape (CT)
P1.5KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB152V
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB152V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.06100kr.20.61
25kr.1.91200kr.47.80
50kr.1.80700kr.90.35
100kr.1.70740kr.170.74
250kr.1.58880kr.397.20
500kr.1.50804kr.754.02
1.000kr.1.43519kr.1,435.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29422kr.6,471.10
10.000kr.1.24471kr.12,447.10
15.000kr.1.21856kr.18,278.40
25.000kr.1.18836kr.29,709.00
35.000kr.1.17004kr.40,951.40
50.000kr.1.15190kr.57,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750