1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD071K5L

DigiKey Part Number
YAG4149TR-ND - Tape & Reel (TR)
YAG4149CT-ND - Cut Tape (CT)
YAG4149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD071K5L
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD071K5LYAGEO18.779YAG1814CT-NDkr.0.63000Similar
RP0805BRD071K5LYAGEO3.33413-RP0805BRD071K5LCT-NDkr.0.76000Parametric Equivalent
ERA-6AEB152VPanasonic Industry31.948P1.5KDACT-NDkr.0.63000Similar
RG2012P-152-B-T5Susumu82.467RG20P1.5KBCT-NDkr.0.63000Similar
RNCF0805BTE1K50Stackpole Electronics Inc3.561738-RNCF0805BTE1K50CT-NDkr.0.82000Similar
In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.85100kr.18.51
25kr.1.71680kr.42.92
50kr.1.62180kr.81.09
100kr.1.53300kr.153.30
250kr.1.42652kr.356.63
500kr.1.35398kr.676.99
1.000kr.1.28835kr.1,288.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.10628kr.5,531.40
10.000kr.1.06385kr.10,638.50
15.000kr.1.04143kr.15,621.45
25.000kr.1.01555kr.25,388.75
35.000kr.0.99985kr.34,994.75
50.000kr.0.98430kr.49,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500