1.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08051K50BEEA

DigiKey Part Number
541-2058-2-ND - Tape & Reel (TR)
541-2058-1-ND - Cut Tape (CT)
541-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08051K50BEEA
Description
RES 1.5K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K50BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08051K50BZEN00Vishay Dale448541-TNPU08051K50BZEN00CT-NDkr.12.81000Upgrade
TNPW08051K50BEENVishay Dale1.267541-3753-1-NDkr.4.50000Parametric Equivalent
TNPW08051K50BYENVishay Dale3.632541-4437-1-NDkr.6.40000Parametric Equivalent
ERA-6AEB152VPanasonic Industry32.448P1.5KDACT-NDkr.0.63000Direct
RG2012P-152-B-T5Susumu82.467RG20P1.5KBCT-NDkr.0.63000Direct
In-Stock: 3.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.17500kr.21.75
25kr.2.01600kr.50.40
50kr.1.90320kr.95.16
100kr.1.79930kr.179.93
250kr.1.67452kr.418.63
500kr.1.58970kr.794.85
1.000kr.1.51310kr.1,513.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.36510kr.6,825.50
10.000kr.1.31315kr.13,131.50
15.000kr.1.28572kr.19,285.80
25.000kr.1.25404kr.31,351.00
35.000kr.1.23483kr.43,219.05
50.000kr.1.21581kr.60,790.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000