TL431BVLPG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.611
Unit Price: kr.2.82000
Datasheet

Similar


onsemi
In Stock: 5.919
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 4.023
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 17.325
Unit Price: kr.2.11200
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: kr.28.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 138
Unit Price: kr.29.18000
Datasheet

Similar


STMicroelectronics
In Stock: 3.900
Unit Price: kr.3.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 328.175
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 2.753
Unit Price: kr.5.95000
Datasheet

Similar


STMicroelectronics
In Stock: 1.034
Unit Price: kr.5.57000
Datasheet

Similar


Texas Instruments
In Stock: 1.038
Unit Price: kr.5.12000
Datasheet

Similar


Texas Instruments
In Stock: 1.629
Unit Price: kr.5.82000
Datasheet

Similar


STMicroelectronics
In Stock: 5.699
Unit Price: kr.1.79000
Datasheet

Similar


Texas Instruments
In Stock: 132
Unit Price: kr.5.25000
Datasheet
LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BVLPG

DigiKey Part Number
TL431BVLPGOS-ND
Manufacturer
Manufacturer Product Number
TL431BVLPG
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BVLPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.325 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.325In Stock
Ships from Rochester Electronics, LLC