


LT1431IZ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1431IZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431IZ#PBF |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1431IZ#PBF Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 50ppm/°C Typical |
Packaging Bag | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.17.94200 | kr.179.42 |
| 25 | kr.16.47400 | kr.411.85 |
| 100 | kr.14.86030 | kr.1,486.03 |
| 300 | kr.13.96027 | kr.4,188.08 |
| 500 | kr.13.62744 | kr.6,813.72 |
| 1.000 | kr.13.24578 | kr.13,245.78 |
| 2.500 | kr.12.84289 | kr.32,107.23 |
| 5.000 | kr.12.60013 | kr.63,000.65 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

