Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431CLPE3

DigiKey Part Number
296-50322-ND
Manufacturer
Manufacturer Product Number
TL1431CLPE3
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431CLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.753
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.4.30200kr.43.02
25kr.3.87600kr.96.90
100kr.3.41110kr.341.11
250kr.3.18852kr.797.13
500kr.3.05464kr.1,527.32
1.000kr.2.94443kr.2,944.43
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500