Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SE5532AD8R2G | |
|---|---|
DigiKey Part Number | 488-SE5532AD8R2GTR-ND - Tape & Reel (TR) 488-SE5532AD8R2GCT-ND - Cut Tape (CT) 488-SE5532AD8R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5532AD8R2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE5532AD8R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.41400 | kr.34.14 |
| 25 | kr.3.06840 | kr.76.71 |
| 100 | kr.2.68520 | kr.268.52 |
| 250 | kr.2.50332 | kr.625.83 |
| 500 | kr.2.39338 | kr.1,196.69 |
| 1.000 | kr.2.30297 | kr.2,302.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14325 | kr.5,358.12 |
| 5.000 | kr.2.08737 | kr.10,436.85 |
| 7.500 | kr.2.05940 | kr.15,445.50 |
| 12.500 | kr.2.02840 | kr.25,355.00 |
| 17.500 | kr.2.01029 | kr.35,180.07 |
| 25.000 | kr.1.99286 | kr.49,821.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |







