
NE5532ADRG4 | |
|---|---|
DigiKey Part Number | 296-52673-2-ND - Tape & Reel (TR) 296-52673-1-ND - Cut Tape (CT) 296-52673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532ADRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.86480 | kr.46.62 |
| 100 | kr.1.61710 | kr.161.71 |
| 250 | kr.1.49948 | kr.374.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.86480 | kr.46.62 |
| 100 | kr.1.61710 | kr.161.71 |
| 250 | kr.1.49948 | kr.374.87 |
| 500 | kr.1.42848 | kr.714.24 |
| 1.000 | kr.1.37004 | kr.1,370.04 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

