Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532ADRE4

DigiKey Part Number
296-52672-2-ND - Tape & Reel (TR)
296-52672-1-ND - Cut Tape (CT)
296-52672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE5532ADRE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30830kr.3,270.75
5.000kr.1.27111kr.6,355.55
7.500kr.1.25249kr.9,393.68
12.500kr.1.23184kr.15,398.00
17.500kr.1.21978kr.21,346.15
25.000kr.1.20818kr.30,204.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61710kr.161.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61710kr.161.71
250kr.1.49948kr.374.87
500kr.1.42848kr.714.24
1.000kr.1.37004kr.1,370.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000