Similar
Similar
Similar
Similar

NE5532APSR | |
|---|---|
DigiKey Part Number | 296-NE5532APSRTR-ND - Tape & Reel (TR) 296-NE5532APSRCT-ND - Cut Tape (CT) 296-NE5532APSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532APSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE5532APSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.66365 | kr.9,327.30 |
| 4.000 | kr.4.55181 | kr.18,207.24 |
| 6.000 | kr.4.49582 | kr.26,974.92 |
| 10.000 | kr.4.43375 | kr.44,337.50 |
| 14.000 | kr.4.39750 | kr.61,565.00 |
| Unit Price without VAT: | kr.4.66365 |
|---|---|
| Unit Price with VAT: | kr.5.82956 |





