Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSVBC849BLT1G | |
|---|---|
DigiKey Part Number | 488-NSVBC849BLT1G-ND |
Manufacturer | |
Manufacturer Product Number | NSVBC849BLT1G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC849BLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848A RFG | Taiwan Semiconductor Corporation | 8.615 | 1801-BC848ARFGCT-ND | kr.1.14000 | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8.788 | 1801-BC848BRFGCT-ND | kr.1.14000 | Similar |
| BC848C RFG | Taiwan Semiconductor Corporation | 5.895 | 1801-BC848CRFGCT-ND | kr.1.14000 | Similar |
| BC849B,215 | Nexperia USA Inc. | 0 | 1727-4856-1-ND | kr.0.89000 | Similar |
| BC849B,235 | Nexperia USA Inc. | 0 | 1727-BC849B,235CT-ND | kr.0.89000 | Similar |



