
PMBS3904,235 | |
|---|---|
DigiKey Part Number | 1727-6285-2-ND - Tape & Reel (TR) 1727-6285-1-ND - Cut Tape (CT) 1727-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBS3904,235 |
Description | TRANS NPN 40V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 180MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBS3904,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.49700 | kr.4.97 |
| 100 | kr.0.30440 | kr.30.44 |
| 500 | kr.0.21982 | kr.109.91 |
| 1.000 | kr.0.19221 | kr.192.21 |
| 2.000 | kr.0.16883 | kr.337.66 |
| 5.000 | kr.0.14342 | kr.717.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12764 | kr.1,276.40 |
| 20.000 | kr.0.11435 | kr.2,287.00 |
| 30.000 | kr.0.10756 | kr.3,226.80 |
| 50.000 | kr.0.09993 | kr.4,996.50 |
| 70.000 | kr.0.09541 | kr.6,678.70 |
| 100.000 | kr.0.09101 | kr.9,101.00 |
| 250.000 | kr.0.08135 | kr.20,337.50 |
| 500.000 | kr.0.07538 | kr.37,690.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

