Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848C RFG

DigiKey Part Number
1801-BC848CRFGTR-ND - Tape & Reel (TR)
1801-BC848CRFGCT-ND - Cut Tape (CT)
1801-BC848CRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848C RFG
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC848C RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.65600kr.6.56
100kr.0.40380kr.40.38
500kr.0.29334kr.146.67
1.000kr.0.25733kr.257.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21142kr.634.26
6.000kr.0.18821kr.1,129.26
9.000kr.0.17635kr.1,587.15
15.000kr.0.16301kr.2,445.15
21.000kr.0.15511kr.3,257.31
30.000kr.0.14741kr.4,422.30
75.000kr.0.13052kr.9,789.00
150.000kr.0.12007kr.18,010.50
300.000kr.0.11129kr.33,387.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250